This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

R09D080MUB4CGWB

Extended
Manufacturer
xincheng
MFR.Part #
R09D080MUB4CGWB
JLCPCB Part #
C5139199
Package
Plugin,P=7.5mm
Description
-40℃~+170℃ 2A 8Ω ±20% 插件,P=7.5mm NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 198

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0570
100+ $0.0454
500+ $0.0381
1000+ $0.0338
5000+ $0.0302
10000+ $0.0284

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons