
* Images are for reference only
R07D200MU64BGWB
Extended
- Manufacturer
- xincheng
- MFR.Part #
- R07D200MU64BGWB
- JLCPCB Part #
- C5139213
- Package
- Plugin,P=5mm
- Description
- -40℃~+150℃ 20Ω 600mA ±20% 插件,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 207
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0550
100+
$0.0434
300+
$0.0376
1000+
$0.0319
5000+
$0.0283
10000+
$0.0266
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?