
* Images are for reference only
R09D120MUB4CGWB
Extended
- Manufacturer
- xincheng
- MFR.Part #
- R09D120MUB4CGWB
- JLCPCB Part #
- C5139201
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+170℃ 12Ω 1A ±20% 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 186
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
100+
$0.0482
500+
$0.0405
1000+
$0.0360
5000+
$0.0323
10000+
$0.0303
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?