
* Images are for reference only
R11D010MUB4CGWB
Extended
- Manufacturer
- xincheng
- MFR.Part #
- R11D010MUB4CGWB
- JLCPCB Part #
- C5139182
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+170℃ 1Ω 5A ±20% 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0917
50+
$0.0724
150+
$0.0627
500+
$0.0531
2500+
$0.0473
5000+
$0.0444
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?