
* Images are for reference only
R20D2R5MU11DGWB
Extended
- Manufacturer
- xincheng
- MFR.Part #
- R20D2R5MU11DGWB
- JLCPCB Part #
- C5139149
- Package
- Plugin,P=10mm
- Description
- -40℃~+200℃ 2.5Ω 8A ±20% 插件,P=10mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4350
10+
$0.3415
30+
$0.3013
100+
$0.2401
500+
$0.2175
1000+
$0.2046
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?