
* Images are for reference only
R20D100MU11DGWB
Extended
- Manufacturer
- xincheng
- MFR.Part #
- R20D100MU11DGWB
- JLCPCB Part #
- C5139154
- Package
- Plugin,P=10mm
- Description
- -40℃~+200℃ 10mm 10Ω 20mW/℃ 20mm 2min 3000K 6A ±10% ±20% 插件,P=10mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4463
10+
$0.3528
30+
$0.3126
100+
$0.2530
500+
$0.2304
1000+
$0.2159
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?