


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | xincheng | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+200℃ | |
| Steady State Current (Max) | 8A | |
| Resistance @ 25℃ | 3Ω | |
| Resistance Tolerance | ±20% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R20D030MU11DGWB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | xincheng | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+200℃ | |
| Steady State Current (Max) | 8A | |
| Resistance @ 25℃ | 3Ω | |
| Resistance Tolerance | ±20% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R20D030MU11DGWB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R20D030MU11DGWB datasheets or manufacturer documentation.
Datasheet: R20D030MU11DGWB Datasheet (PDF)
The R20D030MU11DGWB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.