
* Images are for reference only
1206FA-1A
Extended
- Manufacturer
- prosemi
- MFR.Part #
- 1206FA-1A
- JLCPCB Part #
- C21261116
- Package
- 1206
- Description
- -55℃~+150℃ 0.1 0.6mm 1.6mm 1A 3.2mm 72V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 279
In-stock Item Pricing
Qty Unit Price
1+
$0.1448
50+
$0.1121
150+
$0.0982
500+
$0.0808
3000+
$0.0731
6000+
$0.0684
Related Products
Welcome back, may I help you?