
* Images are for reference only
SMBJ5.0A-T
Extended
- Manufacturer
- prosemi
- MFR.Part #
- SMBJ5.0A-T
- JLCPCB Part #
- C22440462
- Package
- SMB
- Description
- 5V 6.4V 600W@10/1000us 65.3A@10/1000us 800uA 9.2V TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1630
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1630
In-stock Item Pricing
Qty Unit Price
1+
$0.2077
50+
$0.1630
150+
$0.1440
500+
$0.1200
3000+
$0.1094
6000+
$0.1031
Related Products