
* Images are for reference only
PSFA-3.15A
Extended
- Manufacturer
- prosemi
- MFR.Part #
- PSFA-3.15A
- JLCPCB Part #
- C5121846
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 100A@350VAC 3.15A 350V 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 145
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0773
100+
$0.0619
300+
$0.0541
1000+
$0.0464
5000+
$0.0417
10000+
$0.0393
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products