
* Images are for reference only
PS1117-5.0
Extended
- Manufacturer
- powersilicon
- MFR.Part #
- PS1117-5.0
- JLCPCB Part #
- C3008214
- Package
- SOT-223-3
- Description
- -20℃~+125℃@(Tj) 1 1.5V@(1A) 15V 1A 5V 65dB@(120Hz) Fixed Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0865
50+
$0.0682
150+
$0.0591
500+
$0.0523
2500+
$0.0482
5000+
$0.0455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?