
* Images are for reference only
MIC5209-3.0BS TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5209-3.0BS TR
- JLCPCB Part #
- C19302237
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 16V 3V 500mA 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0260
200+
$0.4095
500+
$0.3966
1000+
$0.3886
Related Products
Welcome back, may I help you?