
* Images are for reference only
TC1108-3.0VDBTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1108-3.0VDBTR
- JLCPCB Part #
- C622710
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 300mA 3V 480mV@(300mA) 60dB@(1kHz) 6V Fixed Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7033
200+
$0.2730
500+
$0.2634
1000+
$0.2585
Related Products
Welcome back, may I help you?