
* Images are for reference only
MMBT5551
Extended
- Manufacturer
- powersilicon
- MFR.Part #
- MMBT5551
- JLCPCB Part #
- C2840901
- Package
- SOT-23
- Description
- 1 NPN 100 160V 200mV 300MHz 300mW 50nA 600mA NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 557
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0208
200+
$0.0161
600+
$0.0137
3000+
$0.0109
9000+
$0.0096
21000+
$0.0089
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?