
* Images are for reference only
BZT52C5V1
Extended
- Manufacturer
- powersilicon
- MFR.Part #
- BZT52C5V1
- JLCPCB Part #
- C2875452
- Package
- SOD-123
- Description
- 1 Independent 200nA@2V 4.8V~5.4V 5.1V 500mW 60Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 490
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0183
500+
$0.0143
3000+
$0.0108
6000+
$0.0095
24000+
$0.0083
51000+
$0.0077
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?