
* Images are for reference only
NV34C04MU3VTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NV34C04MU3VTG
- JLCPCB Part #
- C895160
- Package
- UDFN-8L-EP(2x3)
- Description
- -40℃~+125℃ 1,000,000 cycles 1.7V~3.6V 100 Years 1MHz 4Kbit 4ms Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR) I2C UDFN-8L-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0741
10+
$0.8911
30+
$0.7900
100+
$0.6760
500+
$0.6246
1000+
$0.6021
Related Products
Welcome back, may I help you?