
* Images are for reference only
LE25U81AMCTWG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LE25U81AMCTWG
- JLCPCB Part #
- C903043
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100,000 cycles 2.3V~2.7V 20 Years 40MHz 500us 50uA 8Mbit SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4881
200+
$0.1895
500+
$0.1831
1000+
$0.1799
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?