
* Images are for reference only
NJVMJD2955T4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NJVMJD2955T4G
- JLCPCB Part #
- C604162
- Package
- DPAK
- Description
- -55℃~+150℃ 1.75W 10A 20 2MHz 50uA 60V 8V PNP DPAK Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3645
1000+
$0.1410
2500+
$0.1362
5000+
$0.1336
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?