
* Images are for reference only
FSUSB20BQX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSUSB20BQX
- JLCPCB Part #
- C3656492
- Package
- DQFN-14(3x2.5)
- Description
- -40℃~+85℃ 12pF 2.2ns 250ps 3V~3.6V 4.5Ω 4.8ns 750MHz DQFN-14(3x2.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8850
200+
$0.3437
500+
$0.3309
1000+
$0.3245
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?