
* Images are for reference only
MMSZ47T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MMSZ47T1G
- JLCPCB Part #
- C463822
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 170Ω 44.65V~49.35V 47V 500mW 50nA@32.9V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1083
50+
$0.1061
150+
$0.1046
500+
$0.1030
Related Products
Welcome back, may I help you?