
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | DQFN-14(3x2.5) | |
| Ron | 750mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 55pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~4.3V | |
| Propagation Delay (tpd) | 250ps | |
| Bandwidth | 150MHz | |
| Charge Injection | 9pC | |
| Features | Power-off isolation | |
| Turn-off time | 25ns | |
| Turn-on time | 45ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSA2367BQX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | DQFN-14(3x2.5) | |
| Ron | 750mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 55pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~4.3V | |
| Propagation Delay (tpd) | 250ps | |
| Bandwidth | 150MHz | |
| Charge Injection | 9pC | |
| Features | Power-off isolation | |
| Turn-off time | 25ns | |
| Turn-on time | 45ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSA2367BQX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSA2367BQX datasheets or manufacturer documentation.
Datasheet: FSA2367BQX Datasheet (PDF)
The FSA2367BQX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.