
* Images are for reference only
FSUSB22BQX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSUSB22BQX
- JLCPCB Part #
- C3656674
- Package
- DQFN-16(2.5x3.5)
- Description
- -40℃~+85℃ 12pF 250ps 3V~3.6V 4ns 6.5Ω 6ns 750MHz Bidirectional analog channel DQFN-16(2.5x3.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1739
200+
$0.4551
500+
$0.4391
1000+
$0.4310
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →