
* Images are for reference only
NCL2801CDBDR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCL2801CDBDR2G
- JLCPCB Part #
- C603420
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 10.5V~27V Boost External Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOIC-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2505
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2505
In-stock Item Pricing
Qty Unit Price
1+
$0.5941
10+
$0.4753
30+
$0.4175
100+
$0.3581
500+
$0.3244
1000+
$0.3051
Related Products
Welcome back, may I help you?