
* Images are for reference only
FM3540CM14X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FM3540CM14X
- JLCPCB Part #
- C17531802
- Package
- SOIC-14
- Description
- 0℃~+70℃ 3V~5.5V 5 Microprocessor Multiplexer SOIC-14 Specialty Logic
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 314
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7022
314+
$1.0796
628+
$1.0426
942+
$1.0248
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?