
* Images are for reference only
NLAS3157MX3TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLAS3157MX3TCG
- JLCPCB Part #
- C604175
- Package
- ULLGA-6(1x1)
- Description
- -40℃~+85℃ 1.65V~4.5V 1GHz 250ps 25ns 2:1 30ns 7.5pF 8.5Ω ULLGA-6(1x1) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4917
10+
$0.3872
30+
$0.3439
100+
$0.2876
500+
$0.2635
1000+
$0.2475
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?