
* Images are for reference only
CAT93C46YI-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT93C46YI-GT3
- JLCPCB Part #
- C233785
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 1Kbit 2MHz 5ms SPI Software write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL) TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2136
10+
$0.1706
30+
$0.1521
100+
$0.1291
500+
$0.1189
1000+
$0.1126
3000+
$0.1113
6000+
$0.1105
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?