
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 6ns@5V,50pF | |
| Count Rate | 125MHz | |
| Logic Type | Binary Counter | |
| Trigger Type | Rising Edge | |
| Direction | Up Counter | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Reset function、Cascade counter、Synchronous counting | |
| Timing | Synchronous | |
| Reset | Asynchronous |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74ACT161 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 6ns@5V,50pF | |
| Count Rate | 125MHz | |
| Logic Type | Binary Counter | |
| Trigger Type | Rising Edge | |
| Direction | Up Counter | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Reset function、Cascade counter、Synchronous counting | |
| Timing | Synchronous | |
| Reset | Asynchronous |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74ACT161. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 74ACT161 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.