
* Images are for reference only
MC33375ST-3.0T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC33375ST-3.0T3G
- JLCPCB Part #
- C894908
- Package
- SOT-223
- Description
- -40℃~+125℃@(Ta) 1 125uA 13V 260mV@(300mA) 300mA 3V 75dB@(120Hz) Fixed Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6069
10+
$0.4913
30+
$0.4319
100+
$0.3741
500+
$0.3404
1000+
$0.3228
Related Products
Welcome back, may I help you?