
* Images are for reference only
NB3V8312CMNR4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NB3V8312CMNR4G
- JLCPCB Part #
- C603372
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1 1.6V~3.465V 12 250MHz QFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0985
200+
$2.7483
500+
$2.6517
1000+
$2.6034