This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX85C3V9TR

Extended
Manufacturer
onsemi
MFR.Part #
BZX85C3V9TR
JLCPCB Part #
C3738935
Package
DO-204AL(DO-41)
Description
-65℃~+200℃ 1 Independent 15Ω 1W 3.7V~4.1V 3.9V 500Ω 5uA@1V ±5% DO-204AL(DO-41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 195

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0460
4000+ $0.0179
10000+ $0.0172
20000+ $0.0169

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons