
* Images are for reference only
CAT9554AWGI-T2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT9554AWGI-T2
- JLCPCB Part #
- C3170359
- Package
- -
- Description
- -40℃~+85℃ 2.3V~5.5V 400kHz 8 I2C、SMBus Interrupt Output Open-drain Reset function、Cascading and address extension - I/O Expanders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0478
200+
$0.4050
500+
$0.3922
1000+
$0.3841
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →