
* Images are for reference only
NSRLL30XV2T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NSRLL30XV2T1G
- JLCPCB Part #
- C889735
- Package
- SOD-523
- Description
- 1uA@10V 200mA 30V 600mA 600mV@200mA Independent SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0936
50+
$0.0920
150+
$0.0910
500+
$0.0901
Related Products