
* Images are for reference only
74F04PC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F04PC
- JLCPCB Part #
- C3272301
- Package
- DIP-14
- Description
- 0℃~+70℃ 1 1mA 20mA 2V 4.5V~5.5V 5ns@5V,50pF 6 74F 800mV DIP-14 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5061
200+
$0.1961
500+
$0.1896
1000+
$0.1864
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?