
* Images are for reference only
FM3560MT20X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FM3560MT20X
- JLCPCB Part #
- C17488622
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 3V~5.5V 5 Microprocessor Multiplexer TSSOP-20 Specialty Logic ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 287
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9531
287+
$1.1787
574+
$1.1401
861+
$1.1207
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →