
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Package | LCC-8(3x3) | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Range | 824MHz~849MHz | |
| Voltage - Supply | 3V~4.2V | |
| Features | Low-power mode、Linearization design | |
| Noise Figure | 4dB | |
| Current - Supply | 60mA | |
| Gain | 30dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RMPA0965 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Package | LCC-8(3x3) | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Range | 824MHz~849MHz | |
| Voltage - Supply | 3V~4.2V | |
| Features | Low-power mode、Linearization design | |
| Noise Figure | 4dB | |
| Current - Supply | 60mA | |
| Gain | 30dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMPA0965. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RMPA0965 datasheets or manufacturer documentation.
Datasheet: RMPA0965 Datasheet (PDF)
The RMPA0965 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.