
* Images are for reference only
A1507AWR-16-D1MA1-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1507AWR-16-D1MA1-R
- JLCPCB Part #
- C49296638
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 1.5mm 100V 16 16P 1x16P 28.5mm 2A 5.8mm 8.65mm PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.2330
50+
$0.1843
150+
$0.1634
800+
$0.1375
2400+
$0.1258
4800+
$0.1189
Related Products
Welcome back, may I help you?