
* Images are for reference only
A10013AWR-212-F1CA1-R-W
Extended
- Manufacturer
- jkun
- MFR.Part #
- A10013AWR-212-F1CA1-R-W
- JLCPCB Part #
- C49371899
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 12 12P 1A 1mm 1x12P 5.55mm 50V 6.6mm LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2687
50+
$0.2127
150+
$0.1886
1000+
$0.1586
2000+
$0.1452
5000+
$0.1371
Related Products
Welcome back, may I help you?