
* Images are for reference only
W1501120-10PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W1501120-10PW2431
- JLCPCB Part #
- C42382937
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 10 10P 18mm 1A 1x10P 250V 3.8mm 6mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1480
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1480
In-stock Item Pricing
Qty Unit Price
1+
$0.0822
50+
$0.0650
150+
$0.0563
500+
$0.0499
2500+
$0.0447
5000+
$0.0422
Related Products