
* Images are for reference only
QA2008AWR-03-C1CA3-R-X
Extended
- Manufacturer
- jkun
- MFR.Part #
- QA2008AWR-03-C1CA3-R-X
- JLCPCB Part #
- C50325196
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 1x3P 250V 2mm 3 3A 3P 5.7mm 8.7mm Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 680
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 680
In-stock Item Pricing
Qty Unit Price
1+
$0.0740
100+
$0.0589
300+
$0.0513
700+
$0.0457
4900+
$0.0411
9800+
$0.0388
Related Products