
* Images are for reference only
A1501AWV-04-F2MA-R-X
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1501AWV-04-F2MA-R-X
- JLCPCB Part #
- C49296444
- Package
- SMD,P=1.5mm
- Description
- -25℃~+105℃ 1 1.5mm 125V 1A 1x4P 4 4P 5.55mm 6.6mm LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 993
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 993
In-stock Item Pricing
Qty Unit Price
1+
$0.0554
100+
$0.0441
300+
$0.0385
1000+
$0.0341
5000+
$0.0307
10000+
$0.0291
Related Products
Welcome back, may I help you?