
* Images are for reference only
TVAF44-EN015J-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- TVAF44-EN015J-R
- JLCPCB Part #
- C19270952
- Package
- SMD-3P,3x2.5mm
- Description
- -40℃~+85℃ 1.5mm 1.6N 12V 2.5mm 200,000 Cycles 3mm 50mA Black No Round Button SMD(SMT) Tab Without Bracket SMD-3P,3x2.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 741
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 741
In-stock Item Pricing
Qty Unit Price
1+
$0.0984
50+
$0.0782
150+
$0.0682
500+
$0.0607
2500+
$0.0500
4000+
$0.0470
Related Products
Welcome back, may I help you?