
* Images are for reference only
THAU13-AC2-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- THAU13-AC2-R
- JLCPCB Part #
- C19271023
- Package
- SMD-4P,4.7x3.5mm
- Description
- -40℃~+85℃ 1.6mm 12V 2.5N 3.5mm 4.7mm 50,000 cycles 50mA Black No SMD(SMT) Tab Square Button Surface Mount,Vertical Without Bracket SMD-4P,4.7x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 336
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 332
In-stock Item Pricing
Qty Unit Price
1+
$0.0956
50+
$0.0771
150+
$0.0679
1500+
$0.0517
3000+
$0.0460
6000+
$0.0433
Related Products
Welcome back, may I help you?