
* Images are for reference only
THAM05-C2B-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- THAM05-C2B-R
- JLCPCB Part #
- C19271003
- Package
- SMD-3P,4.6x2.3mm
- Description
- -40℃~+85℃ 1.8mm 12V 3.5N 3.5mm 4.6mm 50mA Black No Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD-3P,4.6x2.3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 719
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 719
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
100+
$0.0437
300+
$0.0379
3000+
$0.0336
6000+
$0.0301
9000+
$0.0283
Related Products
Welcome back, may I help you?