
* Images are for reference only
5.0SMDJ75CA/T7
Extended
- Manufacturer
- amsem
- MFR.Part #
- 5.0SMDJ75CA/T7
- JLCPCB Part #
- C22384706
- Package
- DO-214AB(SMC)
- Description
- -55℃~+175℃ 121V 41.4A@10/1000us 5kW@10/1000us 5uA 75V 92.1V Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3028
50+
$0.2378
150+
$0.2099
500+
$0.1752
2500+
$0.1597
5000+
$0.1504
Related Products
Welcome back, may I help you?