
* Images are for reference only
8.0SMDJ24A/T7
Extended
- Manufacturer
- amsem
- MFR.Part #
- 8.0SMDJ24A/T7
- JLCPCB Part #
- C22384711
- Package
- DO-214AB
- Description
- -65℃~+150℃ 24V 29.5V 50.3A@8/20us 50.3V 5uA 8kW@10/1000us IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 483
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 483
In-stock Item Pricing
Qty Unit Price
1+
$0.7149
10+
$0.5748
30+
$0.5056
100+
$0.4364
500+
$0.3961
1000+
$0.3736
Related Products