
* Images are for reference only
5.0SMDJ85CA/T7
Extended
- Manufacturer
- amsem
- MFR.Part #
- 5.0SMDJ85CA/T7
- JLCPCB Part #
- C22384708
- Package
- DO-214AB(SMC)
- Description
- -55℃~+175℃ 104V 137V 36.5A 5kW@10/1000us 5uA 85V Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 465
In-stock Item Pricing
Qty Unit Price
1+
$0.2939
50+
$0.2290
150+
$0.2011
500+
$0.1665
2500+
$0.1511
5000+
$0.1417