This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z8F1624QK020XK

Extended
Manufacturer
Zilog
MFR.Part #
Z8F1624QK020XK
JLCPCB Part #
C3225467
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1.8V~3.6V 12bit 16KB 20MHz 26 3.75KB 8 Bit Built-in FLASH eZ8 QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0551
200+ $0.4092
490+ $0.3947
980+ $0.3882
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons