
* Images are for reference only
Z8F022ASB020SG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F022ASB020SG
- JLCPCB Part #
- C2640338
- Package
- SOIC-8
- Description
- 0℃~+70℃ 10bit 2.7V~3.6V 20MHz 2KB 512Byte 6 64Byte 8 Bit Built-in FLASH eZ8 SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9108
200+
$1.1271
500+
$1.0870
1000+
$1.0677
Related Products
Welcome back, may I help you?