This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z8624312VEG

Extended
Manufacturer
Zilog
MFR.Part #
Z8624312VEG
JLCPCB Part #
C20344832
Package
PLCC-44(16.6x16.6)
Description
-40℃~+105℃ 236Byte 32 3V~5.5V 8 Bit 8KB Built-in+External ROM Z8 PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0866
200+ $3.2276
500+ $3.1197
1000+ $3.0665

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons