This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z8F0130HJ020EG

Extended
Manufacturer
Zilog
MFR.Part #
Z8F0130HJ020EG
JLCPCB Part #
C2640379
Package
SSOP-28-175mil
Description
-40℃~+105℃ 10bit 1KB 2.7V~3.6V 20MHz 23 256Byte 8 Bit Built-in FLASH eZ8 SSOP-28-175mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 47

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1047
200+ $0.8146
500+ $0.7857
1000+ $0.7728
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons